TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-892
- Distrelec Article No.:
- 304-53-633
- Mfr. Part No.:
- 104362-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 200 units)*
€225.96
(exc. VAT)
€277.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €225.96 | €1.13 |
*price indicative
- RS Stock No.:
- 471-892
- Distrelec Article No.:
- 304-53-633
- Mfr. Part No.:
- 104362-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header delivers unparalleled efficiency for vertical, wire-to-board connections. Designed specifically for applications requiring a secure and reliable interface, it features a fully shrouded design that optimizes alignment and minimizes the risk of accidental disconnection. With a focus on performance, the connector is constructed to withstand a wide operating temperature range, ensuring functionality in various environmental conditions. Its robust materials and superior plating guarantee excellent conductivity and resilience, making this a top choice for demanding electronic assemblies. This connector facilitates seamless integration into PCB layouts, significantly enhancing overall system performance and reliability.
Designed for easy integration into printed circuit boards
Offers high-performance signal integrity in various applications
Features a fully shrouded header type to ensure secure connections
Constructed from high-quality thermoplastic for durability
Optimized for a straightforward, efficient soldering process
Provides reliable operation in extreme temperature conditions
Facilitates smooth mating and alignment with latched, polarized designs
Compliant with industry standards for enhanced compatibility
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
