TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-357
- Distrelec Article No.:
- 304-53-634
- Mfr. Part No.:
- 104362-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 69 units)*
€242.09
(exc. VAT)
€297.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €242.09 | €3.509 |
*price indicative
- RS Stock No.:
- 480-357
- Distrelec Article No.:
- 304-53-634
- Mfr. Part No.:
- 104362-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header offers a robust and reliable solution for wire-to-board connections. Designed for seamless integration into printed circuit boards, this 8-position header is ideal for applications requiring a secure and efficient interface. With its fully shrouded design, you can expect enhanced protection against accidental disengagement and a secure fit. Crafted for ease of use and compatibility, it boasts a 2.54 mm [.1 in] centreline, ensuring versatility across various configurations. Built to withstand rigorous operating conditions, this component is engineered for high performance in both commercial and industrial environments, making it a trusted choice among professionals. Furthermore, its gold plating ensures optimum conductivity, whilst its durable materials promise longevity and reliability in demanding settings.
Designed with a fully shrouded header type for superior connection security
Optimised for vertical PCB mounting allowing for efficient space utilisation
Engineered with a robust plastic housing that offers excellent temperature resistance
Incorporates a square termination post for enhanced grip and stability
Accommodates a wide operating temperature range suitable for diverse applications
Features low contact resistance delivering reliable signal integrity
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
