Molex 51052 Series Vertical Board PCB Header, 2.5 mm Pitch, Shrouded

Subtotal (1 pack of 1000 units)*

€220.01

(exc. VAT)

€270.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€220.01€0.22

*price indicative

RS Stock No.:
472-031
Mfr. Part No.:
51052-1100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

51052

Pitch

2.5mm

Housing Material

Polyamide 66

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

2.5mm

Standards/Approvals

REACH, RoHS

Distrelec Product Id

304-62-503

COO (Country of Origin):
MY
The TE Connectivity cable holder offers unmatched reliability and performance, making it ideal for various applications in demanding environments. Designed with precision engineering, it features a robust build that ensures durability and longevity. It's unique design allows for efficient electrical performance, providing superior connectivity while minimizing signal loss. Its compact size enables easy integration into your systems without compromising on space. With a focus on user-friendly installation, this product is suited for both professionals and DIY enthusiasts seeking quality in their projects.

Provides excellent insulation resistance for improved safety and durability

Designed to handle high temperatures, making it versatile for different environments

Features a compact design that facilitates easy installation in tight spaces

Offers a secure locking mechanism to ensure connection stability

Constructed for minimal signal interference, optimising performance across applications

Backed by rigorous testing standards to guarantee reliability in critical situations

Related links