Molex 51052 Series Vertical Board PCB Header, 2.5 mm Pitch, Shrouded
- RS Stock No.:
- 473-626
- Mfr. Part No.:
- 51052-0900
- Manufacturer:
- Molex
Subtotal (1 pack of 2000 units)*
€253.73
(exc. VAT)
€312.09
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.73 | €0.127 |
*price indicative
- RS Stock No.:
- 473-626
- Mfr. Part No.:
- 51052-0900
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 51052 | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Distrelec Product Id | 304-62-502 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 51052 | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Standards/Approvals REACH, RoHS | ||
Distrelec Product Id 304-62-502 | ||
- COO (Country of Origin):
- MY
The TE Connectivity 2.50mm Pitch Cable Holder Vertical is designed for organizing ribbon cables with 9 circuits in a vertical orientation. It ensures accurate pitch spacing and secure cable positioning. Ideal for maintaining clean and efficient layouts in electronic assemblies.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 51052 Series Vertical Board PCB Header Shrouded
- Molex 53375 Series Vertical Board PCB Header 1 Row(s), Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
