TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-069
- Distrelec Article No.:
- 304-50-803
- Mfr. Part No.:
- 5-103168-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 80 units)*
€263.54
(exc. VAT)
€324.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €263.54 | €3.294 |
*price indicative
- RS Stock No.:
- 472-069
- Distrelec Article No.:
- 304-50-803
- Mfr. Part No.:
- 5-103168-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is engineered for versatile connectivity solutions, ensuring seamless board-to-board connections with its fully shrouded design. This robust header accommodates 12 positions on a 2.54 mm centreline, making it an ideal choice for compact applications requiring high reliability. With a vertical orientation and solder-through hole termination, it is designed to integrate effortlessly into a wide range of electronic assemblies. Crafted from high-quality thermoplastic and featuring nickel underplating, this component supports exceptional electrical performance while maintaining durability across diverse environments. Its compatibility with industry standards guarantees optimal functionality, while the exceptional insulation resistance and dielectric withstanding voltage specifications make it ideal for signal circuit applications, delivering unparalleled performance.
Fully shrouded design for enhanced protection against environmental factors
Vertical orientation optimises space utilisation in compact designs
High insulation resistance ensures reliable performance over time
Nickel contact underplating supports superior conductivity
Thermoplastic housing material offers excellent durability
Designed for board-to-board applications, facilitating easy connections
Polarisation allows for secure and accurate mating
Wave solder capable, enhancing assembly efficiency
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
