TE Connectivity AMPMODU Series Vertical, Vertical Board, Board PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-062
- Mfr. Part No.:
- 5-102202-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-062
- Mfr. Part No.:
- 5-102202-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Orientation | Vertical, Vertical | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Number of Contacts | 7 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 3 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | 65 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | No | |
| Tail Pin Length | 3.3 mm | |
| Termination Type | Solder | |
| Voltage | 750 Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Orientation Vertical, Vertical | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Number of Contacts 7 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 3 A | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature 65 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals No | ||
Tail Pin Length 3.3 mm | ||
Termination Type Solder | ||
Voltage 750 Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a meticulously engineered component designed for reliable board-to-board connectivity with minimal footprint. Ideal for applications requiring compact arrangements, it boasts vertical orientation and fully shrouded design, ensuring seamless integration into modern electrical assemblies. The device features a 7-position configuration, enabling effective signal management while maintaining structural integrity. With its robust gold plating and nickel underplating, this header guarantees optimal electrical conductivity and durability, even under demanding conditions. The thermoplastic housing provides excellent resistance to heat and mechanical stress, allowing for dependable performance across a wide operating temperature range. Whether it's for industrial, automotive, or consumer electronics applications, this product promises longevity and efficiency, making it an indispensable choice for engineers and designers alike.
Offers a fully shrouded design for enhanced protection
Constructed to withstand high-temperature soldering processes
Compatible with CSA and UL standards for safety assurance
Facilitates easy alignment through its built-in polarization feature
Provides robust retention without the need for additional mounting hardware
Ensures a reliable connection with brass contact base material
Features matte finish plating to reduce reflections and enhance aesthetic appeal
Delivers high insulation resistance for improved electrical reliability
Designed for seamless integration into space-constrained environments
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
