TE Connectivity AMPMODU Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-632
- Distrelec Article No.:
- 304-50-857
- Mfr. Part No.:
- 5-104450-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 210 units)*
€258.07
(exc. VAT)
€317.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €258.07 | €1.229 |
*price indicative
- RS Stock No.:
- 520-632
- Distrelec Article No.:
- 304-50-857
- Mfr. Part No.:
- 5-104450-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is a versatile and reliable solution designed for wire-to-board applications. Crafted with precision, this vertical connector assembly features five positions and a 2.54 mm centreline. Its fully shrouded design ensures outstanding protection for the pins, while the tin plating facilitates efficient soldering. With an operating temperature range from -65 to 105 °C, it caters to a broad spectrum of electronic applications. The connectors robust construction and high-quality materials provide excellent insulation resistance and dielectric strength, ensuring dependable performance in demanding environments. This product is ideal for seamless integration into various electronic systems, promising durability and long-lasting functionality.
Facilitates reliable connections between circuit boards
Compatible with a variety of electronic devices
Promotes easy assembly and maintenance with its through-hole design
Offers effective insulation against electrical interference
Built to endure extreme temperature variations in operational settings
Designed for secure mating retention, enhancing system stability
Constructed from durable thermoplastic housing for added resilience
Low termination resistance contributes to enhanced signal integrity
Meets industry standards for safety and reliability
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
