TE Connectivity 530882 Series Board PCB Header, 30 Contact(s), Unshrouded
- RS Stock No.:
- 472-116
- Distrelec Article No.:
- 304-50-035
- Mfr. Part No.:
- 530882-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-116
- Distrelec Article No.:
- 304-50-035
- Mfr. Part No.:
- 530882-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 530882 | |
| Product Type | PCB Header | |
| Number of Contacts | 30 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | Mil-Spec: (M55302/27-181) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 530882 | ||
Product Type PCB Header | ||
Number of Contacts 30 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals Mil-Spec: (M55302/27-181) | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile box receptacle is designed to meet the demands of various applications while maintaining a commitment to quality and performance. Engineered with precision, it features 30 positions for optimal connectivity, ensuring reliability in every connection. The rugged construction enhances durability, making it ideal for use in challenging environments. Additionally, it complies with military specifications, guaranteeing its suitability for mission-critical operations. Whether for aerospace, defence, or industrial applications, this product stands out with its exceptional functionality and robust design.
Rugged construction enhances long-term durability
30 positions available for versatile connectivity options
Ideal for aerospace, defence, and industrial applications
Supports wave soldering processes up to 265°C
Provides a dependable solution for critical applications
Related links
- TE Connectivity 3-1775 Series Board PCB Header 0.5 mm Pitch, Unshrouded
- TE Connectivity 530340 Series Board PCB Header 0.1 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-5175472 Series Board PCB Header 0.5 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 0.35 mm Pitch Unshrouded
