TE Connectivity AMPMODU Series Horizontal Board PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-302
- Distrelec Article No.:
- 304-50-504
- Mfr. Part No.:
- 2-87456-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-302
- Distrelec Article No.:
- 304-50-504
- Mfr. Part No.:
- 2-87456-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 30 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 30 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity High-performance housing receptacle is designed for wire-to-board applications, ensuring reliable connections within a sleek and compact assembly. Featuring a 30-position configuration, this product facilitates efficient signal transmission while maintaining a 2.54 mm centreline, making it ideal for a variety of electronic devices. The durable construction includes a striking black nylon material, which not only enhances aesthetic appeal but also offers robust protection against environmental factors. With its crimp termination method, the unit guarantees secure and stable connectivity, minimising the risk of signal degradation. This receptacle comes as part of the AMPMODU IV/V series, showcasing advanced design tailored for demanding applications. Engineered for versatility, it easily adapts to various wire and cable configurations, making it an essential choice for design engineers seeking dependable performance in compact spaces.
Compact and lightweight design suitable for space constrained applications
Reliable signal integrity ensures optimal performance in demanding environments
Nylon housing provides excellent resistance to heat and impact
Crimp termination method promotes ease of assembly and durability
Compatible with a wide range of wire and cable types for flexible integration
Meets industry standards for safety and reliability
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
