TE Connectivity AMPMODU Series Vertical Board PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-121
Distrelec Article No.:
304-50-845
Mfr. Part No.:
5-104068-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3.6A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Contact Gender

Male

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is a state-of-the-art solution designed for vertical, board-to-board applications, featuring a robust 30-position arrangement. It excels in providing reliable connectivity while ensuring a minimal footprint due to its 1.27 mm centreline design. This fully shrouded connector assembly not only enhances protection against misalignment but also ensures secure and efficient signal transmission. Crafted with high-quality materials, including a nickel underplated contact, this connector delivers superior performance in demanding environments. Its elegant compatibility with AMPMODU System 50 makes it an ideal choice for modern electronic assemblies. Designed to withstand rigorous operating conditions, it promises reliability and longevity in applications demanding precision.

Advanced latching mechanism for secure mating

Polarised design facilitates easy alignment during installation

High-temperature housing material ensures durability

Matte surface finish on contact areas for enhanced conductivity

Low halogen content meets environmental compliance standards

Box and tube packaging options suitable for bulk requirements

Wide operating temperature range from -65 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy