Molex 50507 Series Right Angle Surface PCB Header, 30 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-160
- Distrelec Article No.:
- 304-56-546
- Mfr. Part No.:
- 505070-3040
- Manufacturer:
- Molex
Subtotal (1 pack of 1500 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.58 | €0.16 |
*price indicative
- RS Stock No.:
- 472-160
- Distrelec Article No.:
- 304-56-546
- Mfr. Part No.:
- 505070-3040
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50507 | |
| Pitch | 350μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 350μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50507 | ||
Pitch 350μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 350μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug is a high-density connector designed for Compact electronic applications. It features a 0.35mm pitch and supports either a 0.60mm or 0.70mm mated height, accommodating 30 circuits within a 2.00mm mated width. Equipped with an armor nail, this plug ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring reliable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch, Unshrouded
- Molex 503304 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
