Molex 50507 Series Vertical Board Plug Assembly, 6 Contact(s), 350 μm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 482-381
- Distrelec Article No.:
- 304-56-542
- Mfr. Part No.:
- 505070-0620
- Manufacturer:
- Molex
Subtotal (1 reel of 6000 units)*
€1,611.13
(exc. VAT)
€1,981.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,611.13 | €0.269 |
*price indicative
- RS Stock No.:
- 482-381
- Distrelec Article No.:
- 304-56-542
- Mfr. Part No.:
- 505070-0620
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug Assembly | |
| Series | 50507 | |
| Pitch | 350μm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Row Pitch | 350μm | |
| Contact Gender | Male | |
| Standards/Approvals | CHINA RoHS, EU RoHS: Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug Assembly | ||
Series 50507 | ||
Pitch 350μm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Row Pitch 350μm | ||
Contact Gender Male | ||
Standards/Approvals CHINA RoHS, EU RoHS: Compliant | ||
- COO (Country of Origin):
- JP
The Molex board-to-board connector exemplifies cutting-edge design, offering a 0.35mm pitch Ideal for high-density applications. Engineered for precision, it features a secure plug connection with a mating height of either 0.60mm or 0.70mm. This connector integrates seamlessly into various PCB designs, ensuring robust performance in critical connections. Equipped with six circuits, the slimstack connector is specifically tailored for applications where space efficiency and reliability are paramount. Its armour nail design enhances connection stability, making it a go-to choice for engineers striving for excellence in Compact electronic solutions. With a dual compatibility aspect, this component showcases its adaptability by serving as a direct drop-in replacement for its counterpart, thereby simplifying inventory management and enhancing system resilience.
Offers a Compact design that conserves space on circuit boards
Supports multiple mating heights for versatile application setups
Features a six-circuit architecture promoting efficient connectivity
Designed with armour nail technology for increased connection stability
Compliant with EU RoHS standards, ensuring environmental responsibility
Low-Halogen status reduces harmful material usage in manufacturing
Related links
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch, Unshrouded
- Molex 50507 Series Right Angle Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- Molex 505066 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- TE Connectivity 50844 Series Vertical Board Plug Assembly 2 Row, Unshrouded
- TE Connectivity 5536272 Series Vertical Board Plug Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
