TE Connectivity MTA-100 Series Right Angle Board PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-233
- Distrelec Article No.:
- 304-54-051
- Mfr. Part No.:
- 3-644488-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€832.51
(exc. VAT)
€1,023.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €832.51 | €1.665 |
*price indicative
- RS Stock No.:
- 472-233
- Distrelec Article No.:
- 304-54-051
- Mfr. Part No.:
- 3-644488-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 5.1mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated connector solution designed for right-angle wire-to-board applications. Offering 11 positions with a 2.54 mm centreline, this fully shrouded header provides excellent performance and reliability for various electronic circuits. With tin plating for enhanced conductivity and durability, it ensures reliable electrical connections even in challenging environments. This component is engineered to handle operating temperatures ranging from -55 to 105 °C, allowing it to thrive in diverse applications. Its robust design and friction lock mating retention make it ideal for PCB layouts requiring secure connections and proper alignment. The header's dimensions and electrical characteristics make it a perfect choice for a myriad of electronic devices, ensuring seamless integration across your projects.
Designed for right-angle mounting to save space in your application
Offers a compact 2.54 mm pitch for efficient PCB design
Features fully shrouded design for improved safety and contact protection
Constructed from durable polyester to resist environmental wear
Mating alignment features ensure easy, error-free assembly
Compatible with various wire-to-board configurations for versatility
Rated for high operating voltage to accommodate demanding applications
Provides a straightforward through-hole solder termination for reliable installation
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
