TE Connectivity MTA-100 Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 350 units)*

€249.74

(exc. VAT)

€307.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€249.74€0.714

*price indicative

RS Stock No.:
480-735
Distrelec Article No.:
304-50-129
Mfr. Part No.:
1-640457-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Mating Pin Length

7.49mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB mount header features a right-angle design for wire-to-board applications, crafted to excel in environments that demand reliability and performance. With 16 positions, it ensures a secure and efficient connection, benefiting from a partially shrouded header type to prevent accidental disconnections. The robust construction, utilising high-quality materials such as polyester and tin-plated contacts, enhances durability while maintaining a compact footprint. Its through-hole solder termination method guarantees strong mechanical and electrical connections, suitable for a variety of PCB thicknesses. Additionally, this component operates effectively in a wide temperature range, making it ideal for diverse electronic applications.

Designed for wire-to-board applications with enhanced reliability

Partially shrouded header type aids in preventing disengagement

Compatible with various PCB layouts to enhance design flexibility

High-quality construction ensures superior durability and performance

Wide operating temperature range accommodates diverse environments

Compact size facilitates use in space-constrained designs

Meets rigorous standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy