TE Connectivity MTA-100 Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-851
- Distrelec Article No.:
- 304-53-847
- Mfr. Part No.:
- 2-644489-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 70 units)*
€241.46
(exc. VAT)
€297.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.46 | €3.449 |
*price indicative
- RS Stock No.:
- 474-851
- Distrelec Article No.:
- 304-53-847
- Mfr. Part No.:
- 2-644489-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.1mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header embodies an innovative design tailored for seamless wire-to-board connectivity. With a right-angle configuration and six positions, it enhances space efficiency while ensuring robust electrical performance. Engineered from high-quality materials, this fully shrouded connector is suitable for various applications, delivering reliable operation within a broad temperature range. Its through-hole soldering capability simplifies installation while guaranteeing mechanical stability. Additionally, the gold-plated contacts ensure excellent conductivity and corrosion resistance, making it ideal for demanding environments. This product stands out for its thoughtful engineering and adherence to industry standards, ensuring compatibility and durability in your projects.
Right angle orientation optimises space utilisation on the PCB
Six position design allows for versatile applications
Fully shrouded structure protects against accidental short circuits
Gold plating enhances electrical performance and longevity
Robust construction meets stringent industry standards
Wave solder capability offers flexible assembly options
Compatible with a variety of connector types for enhanced project adaptability
High quality polyester housing withstands harsh conditions
Easy installation with through hole solder termination
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
