TE Connectivity MTA-100 Series Vertical Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-479
- Distrelec Article No.:
- 304-50-702
- Mfr. Part No.:
- 3-647166-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-479
- Distrelec Article No.:
- 304-50-702
- Mfr. Part No.:
- 3-647166-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon 46 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.37mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Housing Material Nylon 46 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.37mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide reliable connections for wire-to-board applications, featuring a vertical orientation and a 2-position configuration. Its 2.54 mm (.1 in) centreline makes it an ideal choice for compact designs while maintaining exceptional performance. This partially shrouded header is crafted for surface mounting, ensuring ease of integration into various electronic devices. Constructed with durability in mind, the connector is made from high-quality materials, ensuring resilience over an extensive operating temperature range of -55 to 105 °C. With a sleek black finish, the header not only complements modern electronics but also assures a secure and efficient signal transfer in signal applications.
Delivers exceptional performance in wire-to-board connections
Designed for ease of installation with a surface mount configuration
Utilises a partially shrouded design to enhance connection safety
Constructed from high-grade nylon for durability and longevity
Operates effectively within a wide temperature range
Boasts compatibility with various industry standards, ensuring quality
Features a friction lock mating retention for secure connections
Offers a compact 2-position layout, suitable for space-constrained designs
Matte plating on the contact area reduces friction during mating
Nickel underplating enhances contact reliability and conductivity
Related links
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
