TE Connectivity MTA-100 Series Vertical Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-711
- Distrelec Article No.:
- 304-54-060
- Mfr. Part No.:
- 3-647106-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€241.82
(exc. VAT)
€297.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.82 | €1.209 |
*price indicative
- RS Stock No.:
- 479-711
- Distrelec Article No.:
- 304-54-060
- Mfr. Part No.:
- 3-647106-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon 46 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.04mm | |
| Mating Pin Length | 7.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon 46 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.04mm | ||
Mating Pin Length 7.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an essential component designed to streamline your wire-to-board connections. This vertical connector supports a 3-position configuration, enabling efficient signal transfer while maintaining compactness. With a centreline of 2.54 mm, it is ideal for applications demanding space optimisation. The partially shrouded design not only enhances connectivity but also ensures durability and reliability in electrical performance. Constructed with nylon, this connector is fitted to withstand various environmental conditions, making it suitable for diverse applications. Perfectly suited for PCB assemblies, the product promises ease of integration and minimal disruptions to your engineering processes.
Facilitates straightforward wire-to-board connections
Robust design ensures lasting performance under challenging conditions
Optimised centreline promotes space-saving designs
Partially shrouded structure protects contact pins from debris
Nylon construction adds resilience and flexibility to the overall assembly
Streamlined setup enhances the efficiency of your PCB assembly process
Compatibility with a range of industry standards ensures widespread usability
Related links
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical PCB Header 2.54 mm Pitch Shrouded
