TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-652
- Distrelec Article No.:
- 304-53-470
- Mfr. Part No.:
- 1-2842116-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 87 units)*
€255.36
(exc. VAT)
€314.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €255.36 | €2.935 |
*price indicative
- RS Stock No.:
- 472-652
- Distrelec Article No.:
- 304-53-470
- Mfr. Part No.:
- 1-2842116-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for reliable board-to-board connections with an ingenious right-angle design. This versatile component supports ten positions with a 2 mm centreline, ensuring seamless integration into various electronic applications. Its breakaway header type facilitates flexible routing, making it ideal for high-density setups. Crafted with durability in mind, this header features gold-plated contacts for superior conductivity, complemented by a robust thermoplastic housing that withstands demanding environments. With an operational voltage of up to 125 VAC and excellent dielectric withstand capability, this component assures long-lasting performance in critical circuits, while also ensuring compliance with stringent industry standards. Explore the possibilities with this innovative header, designed to elevate your PCB connectivity experience.
Right-angle orientation enables efficient spatial management on PCBs
Breakaway functionality offers design flexibility for various applications
Gold-plated contacts improve signal quality and reduce corrosion
Thermoplastic housing is robust, providing excellent durability
Operates effectively within -40 to 125 °C temperature range
Supports through-hole solder termination for secure and reliable connections
Compatible with industry-standard products for seamless integration
Designed for both signal and power applications, enhancing versatility
Related links
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
