TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 255 units)*

€237.55

(exc. VAT)

€292.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€237.55€0.932

*price indicative

RS Stock No.:
472-642
Distrelec Article No.:
304-57-969
Mfr. Part No.:
1-2825272-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

4.2mm

Current

9A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for vertical applications, presenting an ideal solution for wire-to-board connections in electronic assemblies. Designed with a 10-position configuration and a centreline of 4.2 mm, this fully shrouded connector ensures secure and reliable interfacing for power applications. Its through-hole solder termination method guarantees stable mechanical support and optimal electrical performance, while the durable polyamide housing provides resistance against environmental factors. The connector is perfectly suited for various industrial applications, enabling streamlined design and increased efficiency.

Fully shrouded design enhances protection against accidental disconnections

High operating voltage rating supports safety in demanding applications

Nickel underplating for improved conductivity and durability

Locking tab ensures a strong, secure mating interface

Optimised for use with PCB thickness up to 1.6 mm for compatibility across devices

Low halogen content complies with environmental standards for safer usage

Efficient packaging quantity reduces waste and ensures sufficient supply

Temperature range accommodates diverse operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy