TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-713
- Distrelec Article No.:
- 304-63-876
- Mfr. Part No.:
- 1-2355182-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 87 units)*
€228.05
(exc. VAT)
€280.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €228.05 | €2.621 |
*price indicative
- RS Stock No.:
- 467-713
- Distrelec Article No.:
- 304-63-876
- Mfr. Part No.:
- 1-2355182-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical board-to-board connections, providing a reliable and efficient solution for complex electronic applications. Featuring a compact 10-position configuration with a 2 mm centreline, this breakaway connector ensures ease of use during assembly while maintaining high performance. Constructed from durable materials, it offers robust mechanical and electrical properties, making it suitable for a variety of demanding environments. The connectors gold-plated contacts enhance signal integrity and resist corrosion, ensuring longevity and superior functionality. Optimised for through-hole soldering, this component meets industry standards for safety and compatibility, making it an essential choice for modern electronic devices.
Designed for high-density applications, maximising board space efficiency
Offers excellent operating temperature range, suitable for diverse environmental conditions
Utilises bright plating for enhanced electrical conductivity
Features a standard connector profile, compatible with various layouts
Incorporates a breakaway design for flexible circuit configurations
Constructed from high-grade materials that ensure long-term durability
Guaranteed UL recognised design for safety and reliability
Available in tube packaging, optimising handling and storage
Related links
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
