TE Connectivity AMPMODU Series Horizontal Board PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

€1,774.04

(exc. VAT)

€2,182.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,774.04€3.548

*price indicative

RS Stock No.:
503-395
Distrelec Article No.:
304-63-864
Mfr. Part No.:
1-2314938-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle delivers unparalleled performance in board-to-board applications, showcasing a compact design tailored for efficient connectivity. Engineered to support 10 positions with a 2 mm centreline, it excels in environments demanding reliable signal transmission. The horizontal orientation simplifies assembly processes, making it an ideal choice for modern electronic devices. Crafted for versatility, this connector is compatible with various components and adheres to stringent industry compliance standards, ensuring peace of mind for engineers and manufacturers alike. Its durable construction, featuring high-quality materials, guarantees longevity and reliable operation across a range of temperatures.

Features a standard connector profile for easy integration

Designed for high-temperature environments, ensuring consistent performance

Utilises through-hole solder termination for reliable PCB connection

Provides excellent electrical properties with a rated voltage of 125 VAC

Incorporates nickel and gold plating for enhanced corrosion resistance

Offers compatibility with standard pick-and-place assembly processes

Low halogen materials align with modern environmental standards

Meets rigorous compliance guidelines for industry certifications

Ideal for applications where space is at a premium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy