TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 6 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-702
- Distrelec Article No.:
- 304-58-977
- Mfr. Part No.:
- 1-2271457-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€283.44
(exc. VAT)
€348.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €283.44 | €5.669 |
*price indicative
- RS Stock No.:
- 472-702
- Distrelec Article No.:
- 304-58-977
- Mfr. Part No.:
- 1-2271457-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 11.8A | |
| Pitch | 7.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 7.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 11.8A | ||
Pitch 7.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 7.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header from dynamic 3000 Series is meticulously designed for optimal performance in wire-to-board applications. Featuring a right-angle orientation and six positions, it offers efficient and reliable connectivity while maintaining a compact footprint. Fully shrouded and incorporating gold plating, this connector ensures superior conductivity and long-lasting durability, making it an ideal choice for complex electronic systems. With a pitch centreline of 7.5 mm, it provides a seamless integration into various circuit boards. The robust construction guarantees resilience against environmental factors, ensuring consistent operation across extensive temperature ranges.
Utilises advanced materials for improved conductivity
Designed for ease of assembly with through-hole soldering method
Facilitates secure and stable connections with dedicated alignment features
Offers exceptional voltage rating for rigorous applications
Compatible with various connector systems for versatile use
Allows for enhanced thermal management within circuit boards
Complies with industry standards for reliable performance
Packaged in quantities that cater to large-scale projects
Related links
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity 1-22714 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity 1-22714 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
