TE Connectivity Dynamic 3000 Series Straight Cable PCB Header, 6 Contact(s), 7.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-101
- Distrelec Article No.:
- 304-59-509
- Mfr. Part No.:
- 2229800-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€302.27
(exc. VAT)
€371.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €302.27 | €6.045 |
*price indicative
- RS Stock No.:
- 482-101
- Distrelec Article No.:
- 304-59-509
- Mfr. Part No.:
- 2229800-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 12.7A | |
| Pitch | 7.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 7.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 12.7A | ||
Pitch 7.5mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Push-in | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 7.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 6 Position PCB Terminal Block is specifically designed for precise wire-to-board connections. Featuring a compact design, it incorporates a 7.5 mm centreline spacing and a two-row configuration, ensuring efficient use of space on your PCB layout. The terminal block supports a wide range of wire sizes, accommodating 22 to 14 AWG gauges for diverse applications. With a robust construction suitable for vertical mounting, this terminal block can withstand operating temperatures from -30 to 105 °C, making it ideal for various environments. The product's quality is further enhanced through its gold-plated contact mating area, providing superior conductivity and reliability necessary for power and signal circuits. Take advantage of this dynamic solution that combines functionality with exceptional performance across your electronic designs.
Designed to support wire to board applications effectively
Constructed from thermoplastic for enhanced durability
Offers a black primary product colour ensuring it blends well with most PCB designs
Has a vertical orientation to optimise space on your circuit boards
Incorporates push in termination methods for quick and secure connections
Provides compliance with various international directives for peace of mind
Related links
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 7.5 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Cable PCB Header 5.08 mm Pitch Unshrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.8mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
