TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-734
- Mfr. Part No.:
- 3-2229803-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-734
- Mfr. Part No.:
- 3-2229803-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 Series | |
| Product Type | PCB Header | |
| Current | 14.5A | |
| Pitch | 7.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 Series | ||
Product Type PCB Header | ||
Current 14.5A | ||
Pitch 7.5mm | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Single row socket designed for connecting wires seamlessly. This product ensures a secure connection in various applications, making it Ideal for reliability and ease of use in complex systems.
Features a two-point redundant contact design for enhanced electrical reliability
Utilises a spring clip method for quick and tool-free wiring
Constructed with gold-plated terminals for optimal performance
Designed to fit a range of cable sizes from 22-14 AWG
Related links
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Board PCB Header 29 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
