TE Connectivity MTA-156 Series Vertical Board PCB Header, 18 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 472-823
- Distrelec Article No.:
- 304-63-898
- Mfr. Part No.:
- 1-640383-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-823
- Distrelec Article No.:
- 304-63-898
- Mfr. Part No.:
- 1-640383-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 18 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 18 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile connector designed for wire-to-board applications, providing reliable electrical connections in various electronic devices. Engineered with a vertical orientation and an unshrouded design, this header accommodates 18 positions, ensuring efficient space utilisation on your printed circuit board. Its robust construction features a tin plating that enhances durability while allowing for easy soldering via through-hole termination. This connector not only meets high industry standards but is also suitable for power applications, making it an ideal choice for a broad range of industries. The operating voltage of up to 600 VAC and a wide temperature range further prove its reliability and adaptability in diverse conditions. With its natural colour thermoplastic polyester housing, this component combines functionality with a flawless aesthetic appeal, making it an essential component for modern electronic assemblies.
Designed for easy integration into power circuit applications
Features an inline contact layout for optimal performance
Utilises high-quality copper alloy for reliable electrical conductivity
Incorporates a square contact shape for enhanced mating stability
Works seamlessly with compatible connectors and covers within the MTA 156 series
Provides a packaging quantity of 500, ideal for bulk requirements
Ensures compliance with critical industry standards, enhancing reliability
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
