TE Connectivity MTA-156 Series Vertical Board PCB Header, 18 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-436
- Mfr. Part No.:
- 1-644752-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€261.82
(exc. VAT)
€322.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.82 | €1.745 |
*price indicative
- RS Stock No.:
- 501-436
- Mfr. Part No.:
- 1-644752-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Number of Contacts | 18 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Number of Contacts 18 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering a practical solution for connecting multiple circuits in tight spaces. With a robust 18-position configuration, it ensures reliable connectivity while adhering to a compact design, making it an ideal choice for intricate electronic assemblies. The partially shrouded header is engineered for easy insertion and secure retention, allowing for quick and efficient installations. Built to withstand a range of environmental conditions, it enhances performance with a natural colour thermoplastic polyester housing that offers durability and resistance to high temperatures. This connector seamlessly integrates into various applications, including power circuits, ensuring consistent electrical performance. Its innovative design supports wave soldering, simplifying the manufacturing process and improving assembly efficiency.
Designed for board mount applications, ensuring secure placement and optimal performance
The vertical orientation facilitates space-saving layouts suitable for dense applications
Constructed with high-quality materials, allowing for long-term reliability and durability
Optimised for use in power circuit applications, enhancing overall system efficiency
Friction lock retention provides secure mating for reliable connectivity
Compatible with a variety of TE parts, offering versatile integration options
Temperature rated up to 105 °C, accommodating diverse environmental conditions
PCB contact termination ensures strong electrical connections with minimal signal loss
Available in packaging quantities to meet varying project needs effectively
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
