TE Connectivity MTA-156 Series Vertical Board PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-198
- Distrelec Article No.:
- 304-52-430
- Mfr. Part No.:
- 1-640383-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€218.04
(exc. VAT)
€268.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €218.04 | €0.872 |
*price indicative
- RS Stock No.:
- 473-198
- Distrelec Article No.:
- 304-52-430
- Mfr. Part No.:
- 1-640383-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic Polyester Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic Polyester Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously designed for vertical wire-to-board applications, providing an efficient connection with ten unshrouded positions. Crafted with a 3.96 mm centreline, it ensures compatibility with various circuitry while maintaining a robust and reliable connection. Engineered for ease of use, this header accommodates through-hole soldering, making installation straightforward and efficient. The natural thermoplastic polyester housing is both durable and resilient, suitable for operating temperatures up to 105 °C. Its nickel and tin-plated contacts enhance electrical performance, ensuring optimal conductivity and longevity. Built to meet industry demands, this component is pivotal in power applications while facilitating a seamless integration into existing designs.
Offers a compact design to optimise space on PCBs
Utilises high-quality materials to enhance durability
Features a clear contact load rating to support necessary electrical loads
Designed with a rectangular shape to facilitate organisation in assemblies
Adheres to stringent safety and compliance standards, ensuring reliability
Accommodates multiple connector orientations for versatile applications
Includes a strong mating area for stability during installation
Compatible with a wide range of wire gauges for flexible connectivity options
Facilitates efficient soldering processes through its designed termination method
Provides an effective solution for PCB applications in various industries
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
