TE Connectivity MTA-100 Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-832
- Distrelec Article No.:
- 304-50-127
- Mfr. Part No.:
- 1-640455-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
€256.68
(exc. VAT)
€315.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.68 | €0.733 |
*price indicative
- RS Stock No.:
- 472-832
- Distrelec Article No.:
- 304-50-127
- Mfr. Part No.:
- 1-640455-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.49mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is expertly designed for right-angle, wire-to-board applications, delivering a versatile 14-position connectivity solution. Built with a partially shrouded configuration, this component ensures secure and reliable connections for diverse electronic applications. Engineered for efficiency, it features a 2.54 mm centreline, promoting optimal space utilisation on printed circuit boards. Manufactured from high-quality materials, this header exhibits impressive durability and performance, making it ideal for environments demanding robust electrical connections. The connector supports a wide operational temperature range, enhancing its applicability across various industries. The attention to detail in its design, including tin plating and thorough solder-through hole terminations, ensures enhanced conductivity and reliability for seamless integration into your projects.
Created for wire-to-board versatility, ideal for compact configurations
Partially shrouded design enhances protection against accidental contact
Supports a variety of PCB thicknesses, providing flexibility in design
Operating voltage rating ensures compatibility in high voltage applications
Natural colour finish fits seamlessly into a range of electronic designs
Mounting type streamlines installation processes for efficient assembly
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
