TE Connectivity AMPMODU Series Right Angle Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-841
- Distrelec Article No.:
- 304-53-556
- Mfr. Part No.:
- 1-825457-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€270.84
(exc. VAT)
€333.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.84 | €3.386 |
*price indicative
- RS Stock No.:
- 472-841
- Distrelec Article No.:
- 304-53-556
- Mfr. Part No.:
- 1-825457-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is meticulously designed for reliable board-to-board connections in compact spaces. With a right-angle orientation and a sturdy 26-position setup, it ensures a secure fit for various applications. The breakaway feature allows for easy assembly, making it an essential component in modern electronic design. Suitable for environments that demand durability, this header is crafted from high-quality materials that withstand a range of operating temperatures. Ideal for signal circuit applications, it is particularly useful in instances where space-saving solutions are critical, providing versatility across multiple projects and industries.
Utilises a standard 2.54 mm centreline for compatibility with various PCB layouts
Designed with breakaway functionality to facilitate customised configurations
Housed in robust PBT material to enhance strength and thermal stability
Equipped with nickel underplating for improved contact reliability
Features a maximum current rating of 5 A for dependable performance
Offers a dielectric withstand voltage of up to 750 Vrms for increased safety
Compliant with multiple industry standards for assurance of quality and reliability
Optimised for wave soldering processes to simplify assembly
Packaging quantity of 150 ensures ample supply for large-scale projects
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
