TE Connectivity AMPMODU Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 473-229
- Distrelec Article No.:
- 304-53-563
- Mfr. Part No.:
- 1-826658-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€410.29
(exc. VAT)
€504.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €410.29 | €2.735 |
*price indicative
- RS Stock No.:
- 473-229
- Distrelec Article No.:
- 304-53-563
- Mfr. Part No.:
- 1-826658-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 26 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 26 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header is specifically designed for vertical board-to-board connections, ideal for applications requiring a robust and reliable interface. With 26 positions arranged in a breakaway configuration, this connector facilitates easy integration into a variety of electronic assemblies. Featuring a 2.54 mm centreline, it ensures compatibility with standard PCB designs while optimising space efficiency. The durable construction, coupled with its insulation resistance rating of 5000 MΩ, makes it suitable for demanding operating environments. Supporting high-performance signals, this header delivers outstanding electrical characteristics, making it a dependable choice for manufacturers looking to maximise the potential of their PCB layouts. Whether for industrial equipment or consumer electronics, this component from the AMPMODU series showcases versatility and quality, making it an essential addition to any engineering toolkit.
Breakaway header design allows for flexible installation options
Vertical orientation enhances space management on PCBs
Suitable for fully loaded configurations, maximising connectivity
Housing material is designed for durability and thermal stability
Termination method facilitates soldering for secure connections
Operating temperature range withstands harsh environmental conditions
Suitable for wave solder process, ensuring reliable assembly
Nickel underplating enhances corrosion resistance for longevity
Packaging in quantities of 250 supports efficient inventory management
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
