TE Connectivity AMPMODU Series Right Angle Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-768
- Distrelec Article No.:
- 304-53-863
- Mfr. Part No.:
- 2-87233-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€360.36
(exc. VAT)
€443.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €360.36 | €18.018 |
*price indicative
- RS Stock No.:
- 476-768
- Distrelec Article No.:
- 304-53-863
- Mfr. Part No.:
- 2-87233-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.79mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.79mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header exemplifies precision engineering for today's advanced electronics. Designed for reliable board-to-board connections, this right-angle header accommodates 26 positions with a centreline of 2.54 mm. Its unshrouded design ensures ease of access during installation, making it an ideal choice for various applications. With robust gold contact plating and a nickel underplating, it guarantees exceptional performance and longevity, even under challenging conditions. The header is engineered to facilitate through-hole soldering, providing a secure connection to printed circuit boards while enhancing thermal and electrical efficiency. With its black thermoplastic housing material, it not only meets industry standards but is also capable of withstanding harsh environments, ensuring that your projects remain functional and dependable over time.
Offers robust connection in high density applications
Ensures reliable signal integrity through superior material selection
Facilitates straightforward installation with its right angle orientation
Compatible with various board thicknesses for flexibility in design
Resilient against a wide operating temperature range to suit diverse environments
Adheres to stringent industry standards providing peace of mind in quality
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
