TE Connectivity CST-100 Series Straight Connector Housing, 16 Contact(s), 0.1 in Pitch, 1 Row
- RS Stock No.:
- 473-074
- Distrelec Article No.:
- 304-49-297
- Mfr. Part No.:
- 1-770602-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€277.51
(exc. VAT)
€341.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.51 | €0.694 |
*price indicative
- RS Stock No.:
- 473-074
- Distrelec Article No.:
- 304-49-297
- Mfr. Part No.:
- 1-770602-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Series | CST-100 | |
| Pitch | 0.1in | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2, REACH, EU ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Series CST-100 | ||
Pitch 0.1in | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2, REACH, EU ELV, RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Housing is uniquely designed for a variety of applications, ensuring secure connectivity and reliable performance. With its robust construction and thoughtful engineering, this connector housing supports efficient assembly while conforming to stringent compliance standards. It embodies the perfect blend of innovation and practicality, making it suitable for diverse electronic environments. Its low halogen content enhances its eco-friendliness, while the compliance with EU directives signifies a commitment to environmental responsibility. The housing is not just a component; it is a gateway to countless possibilities in connectivity solutions.
Designed for efficient and reliable electronic connectivity
Complies with the EU RoHS and ELV directives, promoting environmental safety
Low halogen content ensures reduced environmental impact
Durable construction for long-lasting performance in various applications
Supports a seamless assembly process, saving time and resources
Conforms to the latest compliance standards for peace of mind
Versatile design suitable for different electronic projects
Related links
- TE Connectivity CST-100 Series Straight CST 100 Housing 0.1 in Pitch, 1 Row
- TE Connectivity CST-100 Series Straight Connector Housing 0.1 in Pitch, 1 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
