TE Connectivity CST-100 Series Straight Connector Housing, 18 Contact(s), 0.1 in Pitch, 1 Row
- RS Stock No.:
- 474-992
- Distrelec Article No.:
- 304-49-298
- Mfr. Part No.:
- 1-770602-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€234.70
(exc. VAT)
€288.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.70 | €0.587 |
*price indicative
- RS Stock No.:
- 474-992
- Distrelec Article No.:
- 304-49-298
- Mfr. Part No.:
- 1-770602-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Series | CST-100 | |
| Pitch | 0.1in | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, China RoHS 2, EU ELV, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Series CST-100 | ||
Pitch 0.1in | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals RoHS, China RoHS 2, EU ELV, REACH | ||
- COO (Country of Origin):
- TW
The TE Connectivity connector housing exemplifies cutting-edge design, ensuring optimal performance in a range of applications. Built with attention to detail, this connector housing is engineered to facilitate seamless electronic connections, making it an essential component for a variety of electronic systems. Its robust construction guarantees reliability and durability, enabling it to withstand the rigours of industrial environments. With compliance to stringent EU regulations, it assures users of a product that meets high safety and environmental standards. This connector housing not only provides an exceptional fit but also promotes ease of installation, making it a preferred choice for professionals seeking quality connectivity solutions.
Engineered for exceptional durability and reliability
Designed to meet EU RoHS compliance for reduced environmental impact
Facilitates seamless connections across various electronic systems
Manufactured to withstand challenging industrial conditions
Promotes ease of installation for enhanced user efficiency
Low halogen content ensures better safety for users
Incorporates advanced design features to support diverse applications
Related links
- TE Connectivity CST-100 Series Straight Connector Housing 0.1 in Pitch, 1 Row
- TE Connectivity CST-100 Series Straight CST 100 Housing 0.1 in Pitch, 1 Row
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row
