TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-223
- Distrelec Article No.:
- 304-53-557
- Mfr. Part No.:
- 1-826467-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€339.94
(exc. VAT)
€418.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €339.94 | €6.799 |
*price indicative
- RS Stock No.:
- 473-223
- Distrelec Article No.:
- 304-53-557
- Mfr. Part No.:
- 1-826467-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header offers a reliable and efficient solution for board-to-board connectivity in various electronic applications. This vertical connector, designed with a 2.54 mm centreline, features 16 positions that facilitate seamless signal transmission. With its partially shrouded design and gold flash plating, it ensures robust electrical performance while maintaining a compact footprint. Ideal for signal applications, this connector is perfect for mounting directly onto printed circuit boards, providing secure and stable connections. The unique design allows for easy integration into various devices, making it a versatile choice for engineers and designers alike.
The connector is designed for vertical mounting, optimising space on the PCB
Utilises a board-to-board connector system, enhancing modularity in designs
Manufactured from durable PCT housing material for longevity in tough environments
Boasts a termination method of through hole - solder, ensuring strong mechanical support
Meets UL flammability rating of UL 94V-0 for added safety in applications
Provides a maximum current rating of 3 A, catering to a variety of electronic needs
Compatible with pin-in-paste solder processes for efficient assembly
Packaging comes in cartons for convenient storage and transport
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
