TE Connectivity AMPMODU Series Right Angle Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-067
- Distrelec Article No.:
- 304-54-122
- Mfr. Part No.:
- 5-102589-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€236.89
(exc. VAT)
€291.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €236.89 | €9.87 |
*price indicative
- RS Stock No.:
- 472-067
- Distrelec Article No.:
- 304-54-122
- Mfr. Part No.:
- 5-102589-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA LE7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA LE7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for seamless integration in board-to-board applications, ensuring reliable connectivity. With a right angle orientation and 24 position capacity, this component is ideal for a wide range of electronic assemblies. Its partially shrouded design offers a balance of accessibility and protection, making it well-suited for various environments. Crafted from high-quality materials, this header guarantees durability and longevity while handling operational voltages of up to 250 VAC. The combination of its gold-plated contacts and phosphor bronze contact base further enhances its performance, ensuring secure and efficient connections.
Right angle orientation facilitates space-saving layouts
Partially shrouded design boosts reliability during mating
24 positions cater to versatile connection needs
Constructed from thermoplastic for enhanced durability
Square post design allows for secure seating and stability
Wave solder capable to 240°C for robust assembly processes
Phosphor bronze contact base ensures excellent conductivity
Compatible with various TE part numbers for expanded applications
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
