TE Connectivity AMPMODU Series Right Angle Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-871
- Distrelec Article No.:
- 304-53-349
- Mfr. Part No.:
- 1-103166-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€254.12
(exc. VAT)
€312.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €254.12 | €25.412 |
*price indicative
- RS Stock No.:
- 478-871
- Distrelec Article No.:
- 304-53-349
- Mfr. Part No.:
- 1-103166-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an essential component for seamless integration in modern electronic applications. Designed for right-angle mounting, this connector supports both board-to-board and wire-to-board configurations, making it ideal for versatile applications within compact spaces. Its fully shrouded design enhances reliability, while the gold plating ensures excellent conductivity and resistance to corrosion. With 40 positions and a 2.54 mm centerline, this header aligns perfectly with industry standards, enabling optimal performance. Robustly constructed, it endures various environmental conditions, making it a dependable choice for engineers and designers focused on quality and durability. As part of the AMPMODU series, this header builds a strong connection, facilitating signal integrity in various circuits, while its multiple configuration features cater to a range of design needs.
Supports easy and reliable soldering with through-hole terminations
Polarization features assist in precise alignment during assembly
Constructed from durable thermoplastic material for long-lasting use
Facilitates a broad operating temperature range ensuring operational flexibility
Includes a detent window feature for enhanced mating retention
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
