TE Connectivity AMPMODU Series Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 473-604
- Distrelec Article No.:
- 304-50-883
- Mfr. Part No.:
- 5-146269-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 70 units)*
€225.08
(exc. VAT)
€276.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.08 | €3.215 |
*price indicative
- RS Stock No.:
- 473-604
- Distrelec Article No.:
- 304-50-883
- Mfr. Part No.:
- 5-146269-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a high-quality connector solution designed for seamless board-to-board applications. Its vertical orientation and 16-position configuration ensure a reliable connection in various electronic setups. Featuring a breakaway design, this header provides flexibility for custom arrangements while maintaining excellent conductivity with gold-plated contacts. The robust thermoplastic housing ensures durability, while the Nickel underplating enhances the connector's longevity. Perfect for applications requiring precise signal transmission, this product supports a wide operating temperature range, making it ideal for diverse environments. The integration with PCB allows for efficient use of space, simplifying installation and assembly processes. The PCB Mount Header is an essential component for any electronic design that values reliability, performance, and versatility.
Designed for board-to-board connections, ensuring optimal signal integrity
Breakaway feature allows for customizable configurations without compromising connection stability
Robust housing material withstands varying environmental conditions
Capable of carrying a maximum contact current of 3 A for reliable performance
Easy soldering with through-hole termination for secure affixation to the PCB
Built to meet rigorous industry standards for quality assurance
Compatible with CE marking requirements, ensuring compliance with European directives
Low bromine and chlorine content contributes to a more environmentally friendly product
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
