TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-445
- Mfr. Part No.:
- 1-826631-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€367.67
(exc. VAT)
€452.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €367.67 | €2.451 |
*price indicative
- RS Stock No.:
- 501-445
- Mfr. Part No.:
- 1-826631-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU Headers | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU Headers | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is engineered for versatility and reliability in board-to-board connectivity, featuring a right-angle orientation that optimally utilises space within compact assemblies. This connector is designed with a 16-position configuration at a precise 2.54 mm centreline, ensuring an efficient and robust connection tailored for demanding applications. Its breakaway header type facilitates easy assembly and disassembly, making it ideal for prototyping as well as volume production. With a durable green housing formed from high-quality materials, this product not only meets but exceeds industry standards for insulation resistance and dielectric performance, making it a trusted choice for signal circuit applications across various sectors.
Its breakaway design enables modularity in connector solutions
A right-angle orientation allows for compact PCB layouts
The product supports fully loaded configurations for maximum efficiency
Constructed with high-performance materials to enhance durability
It is compliant with various industry standards, ensuring reliability
The connector supports a wide operating temperature range to suit various environments
Heavily plated contact areas maximise electrical conductivity and minimise wear
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Right Angle PCB Header 2.54 mm Pitch Unshrouded
