TE Connectivity AMPMODU Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-422
- Distrelec Article No.:
- 304-53-569
- Mfr. Part No.:
- 1-826947-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€362.75
(exc. VAT)
€446.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €362.75 | €1.209 |
*price indicative
- RS Stock No.:
- 469-422
- Distrelec Article No.:
- 304-53-569
- Mfr. Part No.:
- 1-826947-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is engineered for precision and reliability in board-to-board connections within various electronic applications. Designed in a right-angle orientation, it accommodates 16 positions with a 2.54 mm centreline, making it an ideal solution for tight spaces. The breakaway header structure simplifies connectivity by allowing for flexible configurations, ensuring ease of use during assembly. Its durable construction includes a green PBT housing, providing both robustness and aesthetic appeal. With excellent performance capabilities, this header is well-suited for high-density applications, offering superb electrical characteristics like insulation resistance of 5000 MΩ and a dielectric withstanding voltage of up to 750 Vrms. The combination of advanced materials and thoughtful design makes it a choice for engineers seeking dependable and efficient solutions.
Offers a secure and efficient board-to-board connection
Designed for high-density applications, ensuring optimal space usage
Facilitates easy assembly with its breakaway header design
Ensures robust performance with high insulation resistance
Compatible with various housing materials enhancing durability
Supports a wide operating temperature range from -65 to 105 °C
Provides reliable electrical characteristics with minimal signal loss
Streamlines production processes with wave solder capability
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
