TE Connectivity Free Height Series Vertical Board PCB Header, 160 Contact(s), 800 μm Pitch, 12 Row, Shrouded
- RS Stock No.:
- 473-624
- Distrelec Article No.:
- 304-54-204
- Mfr. Part No.:
- 5-5179010-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-624
- Distrelec Article No.:
- 304-54-204
- Mfr. Part No.:
- 5-5179010-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 160 | |
| Housing Material | Matt | |
| Number of Rows | 12 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 160 | ||
Housing Material Matt | ||
Number of Rows 12 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle embodies cutting-edge design for board-to-board connections, ideal for applications demanding high versatility and robust performance. Engineered with a 160 position configuration and 0.8mm centerline, this connector ensures seamless integration into various electronic systems. Its vertical orientation and surface mount capability optimise space and enhance efficiency, making it an excellent choice for compact circuit designs. With a striking combination of gold plating and a natural body colour, this receptacle guarantees both durability and aesthetic appeal. The product is also designed to withstand extreme temperatures, ensuring reliable operation under diverse environmental conditions, thus making it a trusted solution for engineers seeking high-performance connectors in their designs.
Offers exceptional flexibility for complex board configurations
Provides a secure connection through its stackable design
Ensures long-lasting performance with its high-quality materials
Adaptability for vertical mounting enhances installation options
Boasts compatibility with a wide range of applications
Exhibits resistance to harsh environmental factors
Fosters efficient thermal management for reliable operation
Simplifies the implementation process with user-friendly mounting features
Related links
- TE Connectivity Free Height Series Vertical PCB PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 600 μm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
