TE Connectivity Free Height Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 507-073
- Distrelec Article No.:
- 304-50-473
- Mfr. Part No.:
- 2-5177986-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€2,233.90
(exc. VAT)
€2,747.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,233.90 | €3.191 |
*price indicative
- RS Stock No.:
- 507-073
- Distrelec Article No.:
- 304-50-473
- Mfr. Part No.:
- 2-5177986-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 40 | |
| Housing Material | Matt | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 40 | ||
Housing Material Matt | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated solution designed for vertical board-to-board applications. Featuring 40 positions with a compact 0.8 mm centreline, this fully shrouded header ensures optimum signal integrity while minimising space on your PCB. Crafted from premium materials, it guarantees robust performance in a variety of operating conditions, with an impressive voltage rating suitable for diverse electronic applications. The natural steel finish complements its sturdy design, contributing to both functionality and aesthetics. Ideal for high-density electronic assemblies, this connector assembly simplifies integration and provides reliable connectivity, enhancing the overall performance of your electronic devices. Its versatile design coupled with compatibility for reflow soldering makes it an excellent choice for modern manufacturing processes.
Compact design facilitates efficient use of space in electronic assemblies
Fully shrouded construction enhances protection against environmental factors
High operating temperature range ensures reliable performance in extreme conditions
Board to board configuration allows for seamless connectivity between PCBs
Matte finish reduces glare and improves visibility during assembly
Stackable feature enables increased density while maintaining accessibility
Polarisation aids in correct mating preventing assembly errors during installation
Compliance with various regulations ensures safety and reliability in applications
Suitable for high volume production due to easy handling and installation
Related links
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Solder
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
