TE Connectivity 292227-9 Series Right Angle Surface PCB Header, 9 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-719
- Distrelec Article No.:
- 304-53-981
- Mfr. Part No.:
- 292227-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€999.02
(exc. VAT)
€1,228.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €999.02 | €1.427 |
*price indicative
- RS Stock No.:
- 473-719
- Distrelec Article No.:
- 304-53-981
- Mfr. Part No.:
- 292227-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 292227-9 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 292227-9 | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount Header offers a reliable solution for wire-to-board connectivity, designed with a right angle orientation to optimise space and simplify installation. Boasting nine positions, it ensures effective signal transfer while its fully shrouded design protects against accidental short circuits. The component is constructed from durable materials and is suitable for surface mounting, ensuring long-lasting performance in various applications. Its tin-plated contacts enhance connectivity and resilience against environmental influences, making this product ideal for both industrial and consumer electronics. With a compact form factor and a robust design, this header is engineered to meet the stringent demands of the modern electronic landscape, ensuring reliability and efficiency in every connection.
Optimally designed for wire-to-board applications
Facilitates easier installation with a right-angle orientation
Constructed for surface mounting to secure and stable connections
Features a fully shrouded header to prevent accidental shorting
Durable construction guarantees long-term reliability
Tin-plated contacts enhance electrical connectivity
Nine positions offer versatile connection capabilities
Compact design fits well into space-constrained environments
Operating temperature range accommodates various environmental conditions
Related links
- TE Connectivity 292227-2 Series Right Angle 2 Contact(s) 1 Row, Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
