TE Connectivity 292227-2 Series Right Angle, Right Angle Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-718
- Mfr. Part No.:
- 292227-2
- Manufacturer:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-718
- Mfr. Part No.:
- 292227-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 292227-2 | |
| Orientation | Right Angle, Right Angle | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Pitch | 1.5 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Current | 2 A | |
| Housing Material | Polyamide 6T | |
| Mating Pin Length | 2.4 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | 30 °C | |
| Row Pitch | 1.5 mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Termination Type | Surface Mount | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 292227-2 | ||
Orientation Right Angle, Right Angle | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Pitch 1.5 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Current 2 A | ||
Housing Material Polyamide 6T | ||
Mating Pin Length 2.4 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature 30 °C | ||
Row Pitch 1.5 mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Termination Type Surface Mount | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMP Mini CT is a high-performance PCB mount header designed for wire-to-board applications, ensuring reliable connections in a Compact form factor. Featuring a right-angle orientation, this fully shrouded connector provides a secure fit while maintaining ease of installation. With a 2-position configuration and a centreline of 1.5 mm, it optimises space on the printed circuit board, making it Ideal for various electronic applications. Its robust design, combined with pre-tinned contacts, guarantees excellent electrical performance and longevity, making it a trusted choice for engineers seeking efficiency without compromising on quality.
Innovative fully shrouded header design enhances reliability and stability
Right-angle mounting orientation simplifies PCB layout and assembly
Compact size enables efficient use of board space in various applications
Pre-tinned contacts improve solderability for seamless integration
Durable nylon housing ensures long-lasting performance in demanding environments
Operating temperature range accommodates a wide variety of applications
Meets stringent industry standards, assuring quality and compliance
Related links
- TE Connectivity 292227-2 Series Right Angle 2 Contact(s) 1 Row, Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 292227-9 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 502585 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
