Molex 504050 Series Right Angle Surface PCB Header, 9 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 2700 units)*

€5,057.71

(exc. VAT)

€6,220.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€5,057.71€1.873

*price indicative

RS Stock No.:
795-580
Mfr. Part No.:
504050-0991
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504050

Current

3.5A

Pitch

1.5mm

Number of Contacts

9

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

150V ac, 150V ac

COO (Country of Origin):
MY
The Molex PCB header is a 1.50mm pitch, right-angle component is designed for surface mount applications. Featuring gold plating and a positive lock mechanism, it securely facilitates wire-to-board connections for reliable signal transmission.

Active status ensures availability for ongoing projects

Durability of up to 30 mating cycles enhances longevity in use

Rated for maximum current of 3.5A and voltage of 150V AC/DC for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy