TE Connectivity Metrimate Series Vertical Board PCB Header, 19 Contact(s), 5.08 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 473-914
- Mfr. Part No.:
- 213738-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€266.15
(exc. VAT)
€327.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €266.15 | €66.538 |
*price indicative
- RS Stock No.:
- 473-914
- Mfr. Part No.:
- 213738-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | PCB Header | |
| Current | 7.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 19 | |
| Housing Material | Polyester | |
| Number of Rows | 5 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Tail Pin Length | 3.68mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type PCB Header | ||
Current 7.5A | ||
Pitch 5.08mm | ||
Number of Contacts 19 | ||
Housing Material Polyester | ||
Number of Rows 5 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Tail Pin Length 3.68mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Standard rectangular connector assembly is optimised for efficient power transmission and data communication. Designed as a receptacle with enhanced mating alignment and polarisation features, it ensures secure and reliable connections in various applications. With a robust construction and versatile usage, this connector is suitable for environments requiring durability and stability, featuring a body made from high-quality polyester. Its functionality is reinforced by the transmission capabilities of signals and power, making it an ideal choice for wire-to-board systems. The connector's thoughtful design accommodates a standard size while maintaining a compact footprint, enabling easy integration into diverse devices. Emphasising functionality alongside compliance, it addresses modern standards and regulations, assuring manufacturers and users of its reliability and safety in critical operations.
Designed for vertical PCB mount orientation to optimise space in compact electronics
Houses 19 positions across a configuration that supports more complex wiring needs
Operating temperature range of -55 to 130°C ensures performance in extreme environments
Compatible with various hardware components to enhance versatility in different applications
The standard drawer style offers easy management and accessibility of connected components
Features gold plating in the mating area to enhance conductivity and reduce wear
Packaging method includes box and tray options for convenient handling and storage
Supports wave solder processes up to 265°C, allowing for efficient manufacturing
Related links
- TE Connectivity Metrimate Series Straight Cable PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
