TE Connectivity Metrimate Series Vertical Board PCB Header, 25 Contact(s), 5.08 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 474-466
- Distrelec Article No.:
- 304-58-440
- Mfr. Part No.:
- 213881-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€277.88
(exc. VAT)
€341.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €277.88 | €69.47 |
*price indicative
- RS Stock No.:
- 474-466
- Distrelec Article No.:
- 304-58-440
- Mfr. Part No.:
- 213881-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | PCB Header | |
| Current | 7.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 25 | |
| Housing Material | Polyester | |
| Number of Rows | 5 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Tail Pin Length | 6.25mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type PCB Header | ||
Current 7.5A | ||
Pitch 5.08mm | ||
Number of Contacts 25 | ||
Housing Material Polyester | ||
Number of Rows 5 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Tail Pin Length 6.25mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering a robust solution with 25 positions and a 5.08 mm centerline. Ideal for power and signal connections, this fully shrouded connector ensures secure and reliable performance in diverse environments. Constructed with high-quality polymer, the header withstands harsh operational conditions, with an impressive temperature range up to 130 °C. The design prioritises ease of installation, featuring through-hole soldering for secure mounting on your printed circuit board. Its durable gold-plated contacts provide excellent conductivity, making this header a sound investment for electronic designs requiring consistent performance. With an outstanding current rating of 7.5 A, this product meets the rigours of demanding applications while adhering to industry standards for safety and reliability.
This connector supports blindmate alignment for effortless mating
A versatile housing material enhances its durability and longevity
The innovative rectangular shape optimises the layout on printed circuit boards
Its secure mounting hole design enhances PCB retention during operation
Nickel under plating contributes to the connector's high performance and reliability
This component is compatible with industry standards from CSA, UL, and VDE
The product is EU RoHS and ELV compliant, ensuring environmental responsibility
Packaging quantities are designed for convenience, available in sets of ten
Related links
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Cable PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- TE Connectivity Metrimate Series PCB Header Shrouded
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
