TE Connectivity MTA-156 Series Right Angle Board PCB Header, 15 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 150 units)*

€291.37

(exc. VAT)

€358.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€291.37€1.942

*price indicative

RS Stock No.:
473-200
Distrelec Article No.:
304-58-021
Mfr. Part No.:
1-640385-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-156

Current

14.24A

Pitch

3.96mm

Number of Contacts

15

Housing Material

Fibreglass Thermoplastic Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Mating Pin Length

10.16mm

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for efficient wire-to-board connectivity, offering a robust solution for applications requiring reliability and performance. This connector features a right-angle orientation, making it ideal for space-constrained environments where PCB layout is critical. With 15 positions, it provides ample connection points, while its unshrouded design simplifies mating and enables easier handling. The component is engineered to support through-hole soldering, ensuring a secure fit on your printed circuit board. Built to withstand demanding electrical conditions, including a high operating voltage, this header is suitable for various applications across different industries. Its nickel underplating and tin-plated contacts enhance conductivity and durability, ensuring long-term operation in challenging settings.

Designed for wire-to-board applications to provide reliable electrical connections

Right-angle orientation facilitates compact PCB layouts

15 positions enhance versatility for multiple functionalities

Unshrouded design allows for straightforward alignment and mating

Through-hole soldering method ensures a permanent attachment to the PCB

Compatible with high voltage operations to support demanding environments

Nickel underplating improves contact conductivity and resistance to wear

Tin-plated contacts help prevent corrosion for extended service life

Thermoplastic polyester housing guarantees structural integrity under heat

Optimised for wave soldering, simplifying manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy