TE Connectivity RAYCHEM Series Straight Board PCB Header, Unshrouded
- RS Stock No.:
- 474-150
- Distrelec Article No.:
- 304-49-185
- Mfr. Part No.:
- 008426-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€245.78
(exc. VAT)
€302.31
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.78 | €12.289 |
*price indicative
- RS Stock No.:
- 474-150
- Distrelec Article No.:
- 304-49-185
- Mfr. Part No.:
- 008426-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | RAYCHEM | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series RAYCHEM | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Hallmark of innovation and reliability in electrical connectivity, designed to meet high-performance standards. Crafted for the discerning user, this product demonstrates exceptional compliance with multiple regulatory directives, ensuring peace of mind in various applications. Its construction entails extensive research and adherence to EU RoHS and ELV directives, reflecting a commitment to sustainable manufacturing. This product is particularly well-suited for environments requiring precise connectivity solutions while minimizing environmental impacts. Engage with this offering for a trustworthy and dependable addition to your electronic assembly.
Compliant with EU RoHS directives, promoting eco-friendly practices
Designed with superior durability to withstand demanding conditions
Meets rigorous internal standards set by the manufacturer for quality assurance
Facilitates streamlined installation processes, ensuring efficient operations
Adaptable for use across various industries, showcasing its versatility
Related links
- TE Connectivity Raychem Series Socket Connector Straight
- TE Connectivity RAYCHEM Series Male Connector, Threaded Mount Straight
- TE Connectivity Raychem Series Female Connector, Cable Mount Straight 1 Port
- TE Connectivity RAYCHEM Series Plug RJ45 Connector, Cable Mount Straight 1 Port 1 -Way
- TE Connectivity 2238 Series Straight Board PCB Header, Unshrouded
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity Raychem Series Brown Hook Up Wire 19, 22759/33-20-1
