RS PRO Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 665-608
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.40 | €0.034 |
*price indicative
- RS Stock No.:
- 665-608
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro 2.54mm pin header single row straight 6 way male connector rated at 3A designed for professional and industrial use. Offers superior quality with low mating force and is ideal for board to board wire wrap or programming applications.
2.54mm pitch
Dielectric withstanding is 500VAC
Current rating is 3.0A
Low mating force
Low profile
6 Way Dual row straight pin header
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 303 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 71764 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
