RS PRO Straight Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-132
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- Plus 141 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.62 | €2.124 |
| 5 - 9 | €9.78 | €1.956 |
| 10 + | €8.82 | €1.764 |
*price indicative
- RS Stock No.:
- 631-132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Wire | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 3 Contacts, 5 mm Pitch, 10 A, 300 V
The RS PRO PCB Header is designed for reliable electrical connections in board-to-board and board-to-wire applications. With a robust construction and high current capacity, it ensures efficient performance in various industrial environments.
Features and Benefits
Board-to-Board and Board-to-Wire Connector System: Offers versatile connectivity options for different configurations.
Male Contact Gender: Ensures secure and stable connections.
Beryllium Copper Contacts: Provides excellent conductivity and durability.
Nickel Contact Plating: Enhances corrosion resistance and longevity.
10 A Current Rating: Supports high power applications.
PBT Housing Material: Offers high strength and thermal stability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C.
Through Hole Mount Type: Facilitates easy installation and secure mounting.
Shrouded Design: Provides protection against accidental contact and damage.
Male Contact Gender: Ensures secure and stable connections.
Beryllium Copper Contacts: Provides excellent conductivity and durability.
Nickel Contact Plating: Enhances corrosion resistance and longevity.
10 A Current Rating: Supports high power applications.
PBT Housing Material: Offers high strength and thermal stability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C.
Through Hole Mount Type: Facilitates easy installation and secure mounting.
Shrouded Design: Provides protection against accidental contact and damage.
Applications
Industrial automation
Consumer electronics
Telecommunications
Consumer electronics
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY332 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY332 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY300V Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY301V Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Cable PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
